The MAX1205EMH is a 44-pin industrial quad analog-to-digital converter with a 14-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85 degrees Celsius and features a proprietary conversion method. The device is packaged in a MQFP-44 package with a terminal position of quad. It has a maximum analog input voltage of 4.5V and a minimum of -4.5V.
Maxim MAX1205EMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10.0075 |
| Length | 10.0075 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 4.5 |
| Analog Input Voltage-Min | -4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1205EMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.