14-bit, 308kS/s successive approximation analog-to-digital converter (ADC) featuring a single-ended input and SPI serial interface. This IC offers a 78dB signal-to-noise ratio (SNR) and operates from a 5V dual supply. Packaged in a 20-pin SSOP for surface mounting, it is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Maxim MAX121CAP+T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 308KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 315mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 308000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX121CAP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.