
The MAX1221BETX+T is a dual 8-channel 12-bit analog-to-digital converter with a conversion rate of 225KS/s. It operates from a 3.3V supply voltage and communicates via SPI interface. The device is packaged in a TQFN-32 package and is suitable for surface mount applications. The MAX1221BETX+T is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1221BETX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conversion Rate | 225KS/s |
| Converter Type | ADC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225000S/s |
| Series | MAX1220B |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1221BETX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.