Maxim MAX1224CTC technical specifications.
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1224CTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.