
12-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a 300 kS/s conversion rate. Features a serial SPI interface and bipolar/unipolar input polarity. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 667mW. Packaged in a 16-QSOP surface-mount case, this lead-free, RoHS-compliant component offers a signal-to-noise ratio (SNR) of 70dB and a supply current of 2.4mA.
Maxim MAX1226BCEE+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 2.4mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1226BCEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
