12-bit Analog-to-Digital Converter (ADC) with a 333 kS/s sampling rate. Features a single-ended input, SPI serial interface, and bipolar polarity. Operates from a 5V supply with a dual supply type. Packaged in a 24-pin SOIC for surface mounting, this component offers 70dB Signal-to-Noise Ratio (SNR) and a maximum power dissipation of 315mW. Suitable for operation across a -40°C to 85°C temperature range.
Maxim MAX122BEWG+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 333KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX122BEWG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.