
The MAX1230ACEG+ is a 12-bit analog-to-digital converter with a conversion rate of 300KS/s. It features a SPI and serial interface and is packaged in a QSOP package. The device is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The MAX1230ACEG+ has a maximum power dissipation of 762mW and is suitable for surface mount applications.
Maxim MAX1230ACEG+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1230ACEG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
