
The MAX1230ACEG+T is a 12-bit analog-to-digital converter with a conversion rate of 300KS/s. It operates from a single 5.25V supply and is available in a QSOP package. The device is RoHS compliant and suitable for surface mount applications. It can withstand temperatures from 0°C to 70°C and has a maximum power dissipation of 762mW.
Maxim MAX1230ACEG+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1230ACEG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.