
12-bit, 300kS/s Analog-to-Digital Converter (ADC) featuring a 70dB Signal-to-Noise Ratio (SNR) and 1LSB Integral Nonlinearity (INL). This precision ADC supports bipolar and unipolar inputs, operating from a 4.75V to 5.25V single supply. The serial SPI interface facilitates data transfer, and the component is housed in a compact QSOP package for surface mounting. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component offers high performance for demanding applications.
Maxim MAX1230BEEG+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Height | 1.65mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1230BEEG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
