The MAX1230BEGI-T is a successive approximation analog-to-digital converter (ADC) with 12-bit resolution. It operates from a 5V nominal supply voltage and features an industrial temperature range of -40°C to 85°C. The device is available in a 5mm x 5mm QFN package with 28 pins. The ADC accepts analog input voltages between 0V and 2.65V.
Maxim MAX1230BEGI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.65 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1230BEGI-T to view detailed technical specifications.
No datasheet is available for this part.