The MAX1231BCEG-T is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 2.7V. It operates within a commercial temperature range of 0 to 70°C. The device features 24 terminals in a QSOP-24 package. The analog input voltage range is from -1.24V to 1.26V.
Maxim MAX1231BCEG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.26 |
| Analog Input Voltage-Min | -1.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1231BCEG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.