The MAX1232CWE-T is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a SO-16 package with dimensions of 7.5mm in width and 10.3mm in length. It operates from a supply voltage of 4.5V to 5.5V and has a single channel. The IC is suitable for commercial temperature applications.
Maxim MAX1232CWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1232CWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.