
12-bit Analog-to-Digital Converter (ADC) with a 94.4 kS/s sampling rate. Features I2C and Serial interface, operating from a 4.5V to 5.5V single supply. Integral nonlinearity is 1 LSB, supporting bipolar and unipolar input polarity. Packaged in a 16-QSOP surface-mount case, this RoHS compliant IC operates within a -40°C to 85°C temperature range.
Maxim MAX1238EEE+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 94.4KS/s |
| Height | 1.55mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1238EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.