12-bit, 1-channel analog-to-digital converter (ADC) with a serial I2C interface. Features a 94.4 kS/s conversion rate and supports bipolar and unipolar input polarity. Operates from a single 5.5V supply and is housed in a 16-QSOP surface-mount package. This lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX1238EEE+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 94.4KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94400S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1238EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.