The MAX1239KEEE-T is a 12-bit successive approximation analog-to-digital converter with a maximum analog input voltage of 1.024V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 0.150 inch, 0.025 inch pitch QSOP-16 package. The MAX1239KEEE-T is a single-function device with 16 terminals and a dual terminal position.
Maxim MAX1239KEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1239KEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.