The MAX1241BCSA-T is a commercial-grade, 12-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 5.25V. It features an operating temperature range of 0 to 70 degrees Celsius and is available in a 0.150 INCH SOIC-8 package. The device has 8 terminals and a pin count of 8, with a width of 3.9mm and a length of 4.9mm. It is designed for use in applications where high accuracy and low power consumption are required.
Maxim MAX1241BCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5.25 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1241BCSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.