10-bit successive approximation analog-to-digital converter (ADC) with a 73 kS/s conversion rate. Features a single-ended input and SPI serial interface. Operates from a single 5.25V supply and offers a 66dB signal-to-noise ratio. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Maxim MAX1242BCSA+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 73KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 73000S/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1242BCSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.