Maxim MAX1242BESA/V+ technical specifications.
| Conversion Rate | 73KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Power Dissipation | 727mW |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 73000S/s |
| Signal to Noise Ratio (SNR) | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1242BESA/V+ to view detailed technical specifications.
No datasheet is available for this part.