Maxim MAX1245AMJP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 100ksps |
| Digital Interface Type | Serial (4-Wire, SPI, QSPI, Microwire) |
| Number of ADCs | 1 |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1245AMJP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.