The MAX1246BCEE is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3.6V. It operates over a temperature range of 0 to 70°C and features a 16-pin QSOP package with a 0.150 inch pitch. The device has a maximum analog input voltage of 1.25V and a minimum of -1.25V. It is suitable for commercial applications.
Maxim MAX1246BCEE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.6 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1246BCEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.