Maxim MAX1246BEEE+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 133KS/s |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1246BEEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.