Maxim MAX1247ACPE+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 133KS/s |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1247ACPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.