The MAX1248AEEE-T is a 16-pin QSOP successive approximation analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 3V. It operates over a temperature range of -40 to 85°C. The device has a maximum analog input voltage of 1.25V and a minimum analog input voltage of -1.25V.
Maxim MAX1248AEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1248AEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.