The MAX1249BCEE+T is a 10-bit analog-to-digital converter with a conversion rate of 133KS/s. It is available in a QSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It can dissipate up to 667mW of power and is suitable for use in a variety of applications.
Maxim MAX1249BCEE+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 133KS/s |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 133000S/s |
| Signal to Noise Ratio (SNR) | 64dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1249BCEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
