Maxim MAX127ACAI+ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 8KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Series | MAX127A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX127ACAI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.