The MAX127BCAI-T is a commercial temperature 28-pin SSOP specialized analog IC from Maxim. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5 volts. The device is packaged in a 28-pin SSOP package, which is a surface-mount type. The IC has a single function and 28 terminals, with a terminal position of dual.
Maxim MAX127BCAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX127BCAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.