Maxim MAX1284EVC16 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Packaging | Bulk |
| Sampling Rate | 400000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1284EVC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.