
12-bit, 150 kS/s successive approximation analog-to-digital converter (ADC) featuring a single-ended input and SPI serial interface. This unipolar device offers 12-bit resolution across two analog inputs, with one converter channel. Operating from a single 3.6V supply, it functions within a -40°C to 85°C temperature range and is RoHS compliant and lead-free. Surface mountable in tape and reel packaging, it has a maximum power dissipation of 1.481W.
Maxim MAX1287ETA+T technical specifications.
| Conversion Rate | 150KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.481W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1287ETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
