Maxim MAX1296BEEG+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 420KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 420000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1296BEEG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.