Maxim MAX1299BEAE+T technical specifications.
| Interface Type | Serial (3-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 12(Min)bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 16 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1299BEAE+T to view detailed technical specifications.
No datasheet is available for this part.