
Automotive LIN transceiver supporting 20kBd communication. Features a single supply voltage range of 5V to 38V with a maximum supply current of 8mA. This surface mountable integrated circuit offers 4 I/Os, including one receiver and one transmitter, with a propagation delay of 6µs. Encased in a lead-free, RoHS-compliant 8-pin SOIC package measuring 5mm x 4mm x 1.5mm, it operates from -40°C to 125°C.
Maxim MAX13020ASA+ technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | LIN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13020ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
