Automotive LIN transceiver for robust communication, featuring a single channel with one driver and one receiver. Operates from a 5V to 38V supply range with a maximum supply current of 8mA. This surface-mount SOIC package supports data rates up to 20kBd and offers a propagation delay of 6µs. Designed for demanding automotive environments with an operating temperature range of -40°C to 125°C, this RoHS-compliant component ensures reliable interface performance.
Maxim MAX13021ASA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13021ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.