Maxim MAX13021ASA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13021ASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.