Maxim MAX13032EETE+ technical specifications.
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13032EETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.