Maxim MAX13036ATI+ technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Mount | Surface Mount |
| Operating Supply Current | 46uA |
| Operating Supply Voltage | 26V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13036ATI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.