Maxim MAX13041ASD/V+ technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX13041 |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13041ASD/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
