Maxim MAX13047EEVB+ technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 16Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13047EEVB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
