Maxim MAX13053ESA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 72mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX13053 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13053ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.