Maxim MAX13081EASA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13081EASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.