
Surface mount RS485/RS422 transceiver IC featuring a 250Kbps data rate. This logic IC offers one driver and one receiver, functioning as a single transceiver. Operates at a 5V supply voltage with a wide temperature range of -40°C to 125°C. Packaged in a lead-free, RoHS-compliant SOIC case, supplied on tape and reel.
Maxim MAX13082EESA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13082EESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.