Maxim MAX1309ECM/V+T technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 1075KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Power Dissipation | 1.8182W |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1360000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1309ECM/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.