Maxim MAX13102EETL technical specifications.
| Data Rate | 20Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX13102EETL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.