Maxim MAX13103EETL+T technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13103EETL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.