Maxim MAX13172ECAI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX13172ECAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.