Maxim MAX13174ECAG+ technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.196W |
| Mount | Surface Mount |
| Number of Terminations | 6 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13174ECAG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.