Maxim MAX13182EESD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Height | 1.5mm |
| Length | 8.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13182EESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.