Maxim MAX13184EELB+T technical specifications.
| Package/Case | WFDFN |
| Data Rate | 16Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX13184E |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13184EELB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.