The MAX131CMH is a 44-pin commercial temperature analog-to-digital converter with a nominal supply voltage of 9V and an analog input voltage maximum of 2V. It features a JEDEC package code of S-PQFP-G44 and a terminal position of quad. The device operates over a temperature range of 0 to 70 degrees Celsius.
Maxim MAX131CMH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10.0075 |
| Length | 10.0075 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX131CMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.