
The MAX131CPL+ is an analog-to-digital converter with a package type of PDIP and a maximum operating temperature of 70°C. It has a single A/D converter and one analog input, with a resolution of 3.5 bits. The device is lead-free and RoHS compliant, and is available in a rail or tube packaging format. The converter operates from a supply voltage of 14V and consumes an operating supply current of 100uA. It can dissipate a maximum power of 800mW.
Maxim MAX131CPL+ technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 14V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX131CPL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
