Maxim MAX13202EALT+T technical specifications.
| Capacitance | 7pF |
| Package/Case | WFDFN |
| Direction | Unidirectional |
| Height | 0.72mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 168mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13202EALT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
